- Home ›
- All Products›
- 1-1440002-7
1-1440002-7
TE Connectivity / AMP Brand
OZ-SS-106LM1,200
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OZ-SS-106LM1,200
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- OZ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 A
Search Keywords: 114400027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1440002-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Material:AgSnO2
-
Insulation Clearance Class:5 – 8 mm
-
Contact Current Rating (Max):16 A
-
Contact Number of Poles:1
-
Coil Resistance:68 Ω
-
Coil Magnetic System:Monostable, DC
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Height Class (Mechanical):20 – 25 mm
-
Power Relay Type:Standard
-
Contact Limiting Continuous Current:16 A
-
Contact Limiting Making Current:16 A
-
Contact Limiting Short-Time Current:16 A
-
Length Class (Mechanical):25 – 30 mm
-
Contact Arrangement:1 Form A (NO)
-
Insulation Creepage Class:5.5 – 8 mm
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Initial Resistance:1000 MΩ
-
Environmental Category of Protection:RTII
-
Coil Power Rating Class:500 – 600 mW
-
Environmental Ambient Temperature Class:50 – 70 °C
-
Width Class (Mechanical):12 – 16 mm
-
Contact Limiting Breaking Current:16 A
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Coil Voltage Rating:6 VDC
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Coil Power Rating DC:540 mW
-
Contact Switching Load (Min):100mA @ 5V
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Product Weight:13 g, .459 oz
-
Contact Voltage Rating:240 VAC, 30 VDC
-
Product Height:.811 in, 20.6 mm
-
Product Length:1.15 in, 29.21 mm
-
Packaging Method:Box & Carton
-
Insulation Special Features:10000V Initial Surge Withstand Voltage between Contacts & Coil
-
Coil Special Features:Sensitive Version , UL Coil Insulation Class A
-
Insulation Clearance Between Contact & Coil:.217 in, 5.5 mm
-
Contact Switching Voltage (Max):240 VAC, 24 VDC
-
Contact Current Class:10 – 20 A, 16 A
-
Product Width:.504 in, 12.8 mm
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
20
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$3.21
1,000
$1.97
1,500
$1.56
2,000 +
$1.53
Click for Quote
Log in
to unlock special pricing