- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1438608-2
1-1438608-2
TE Connectivity / AMP Brand
PLUG ASSEMBLY, 2 POSITION, SEALED, MQS CLEAN BODY CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PLUG ASSEMBLY, 2 POSITION, SEALED, MQS CLEAN BODY CONNECTOR
Search Keywords: 114386082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1438608-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23,118
Can Ship immediately
Minimum Order Quantity:
65
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
65
$1.0600
350
$1.0300
650
$1.0200
1,110
$0.9792
25,000
$0.8772
50,000
$0.8160
100,000 +
$0.7854
Click for Quote
Log in
to unlock special pricing