- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1438608-1
TE Connectivity / AMP Brand
1-1438608-1
2POS MQS REC SEALED COD A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2POS MQS REC SEALED COD A
Search Keywords: 114386081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1438608-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier's Standard Package:
1110 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1438608-1 RoHS compliant?
Yes, 1-1438608-1 is RoHS compliant.
What is the lead time for 1-1438608-1?
The standard lead time for 1-1438608-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,268
Ships today, if you order in
Minimum Order Quantity:
25
35 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
25
$1.218
250
$1.072
500
$1.029
1,110
$0.978
3,330
$0.909
5,550
$0.876
7,770
$0.855
11,100 +
$0.832
Click for Quote
Log in
to unlock special pricing