- Home ›
- All Products›
- 1-1438299-0
1-1438299-0
TE Connectivity / AMP Brand
GET MALE TERM, A, AG REREEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GET MALE TERM, A, AG REREEL
Search Keywords: 114382990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1438299-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Typical Current Rating:9 A
-
Primary Locking Feature:Clean Body
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Interface Plating:Silver (Ag)
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:11000
-
Receptacle Style:180°
-
Terminal Type:Tab
-
Packaging Method:Reel
-
Agency/Standard:SAE/USCAR-2 , USCAR-21
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 80 °C, 85 °C
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature Range:-40 – 145 °C, -40 – 293 °F
-
Mating Tab Width:.039 in, 1 mm
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
8,250
$0.1941
16,500
$0.1194
24,750
$0.0946
33,000 +
$0.0927
Click for Quote
Log in
to unlock special pricing