- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1438153-3
1-1438153-3
TE Connectivity / AMP Brand
1X6 SEALED ASSY W/ CPA 6 CLSD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1X6 SEALED ASSY W/ CPA 6 CLSD
Product Highlights:
- Socket Housing
- Number of Rows = 1
- 6 Positions
- Positions Loaded = 6
- A Keying Arrangement
Search Keywords: 114381533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1438153-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,831
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$2.05
100
$1.84
250
$1.80
500
$1.76
1,000
$1.72
2,500
$1.70
5,000
$1.68
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing