- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1-1437719-4
TE Connectivity / AMP Brand
1-1437719-4
Circular Shell - AMP Series - TE Connectivity AMP 5-1437720-7 TRIAD 01 Series Circular Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- 5 Contacts
- Socket
- Contact Current Rating = 1 Amps.
- Wire Size = 0.14 mm² [AWG], 0.25 mm² [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437719-4 |
| Alias/AKA: | T01-0540-S05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |