- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1437709-2
1-1437709-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 17-20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 17-20AWG
Search Keywords: 114377092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437709-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,516
Ships today, if you order in
Minimum Order Quantity:
4500
Order Increment:
4500
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
4,500
$0.1088
9,000
$0.1054
13,500
$0.1011
27,000
$0.1006
54,000
$0.1001
103,500
$0.0996
153,000 +
$0.0991
Click for Quote
Log in
to unlock special pricing