- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1-1437683-0
1-1437683-0
TE Connectivity / AMP Brand
Octal Socket Interface Module SKT 8 POS ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Octal Socket Interface Module SKT 8 POS ST
Product Highlights:
- Interface Module - Terminal Block
- Module Type = Octal Socket
- 8 Positions
- SNAPTRACK Channel Series TK/TK [2D]
Search Keywords: 114376830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437683-0
-
Alias/AKA:218BR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Octal Socket Interface Module
-
Body Orientation:Straight
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$167.52
10
$61.05
25 +
$57.00
Click for Quote
Log in
to unlock special pricing