- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437671-1
TE Connectivity / AMP Brand
1-1437671-1
Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 10A/Contact
View Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Black
- Not Side Stackable
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437671-1 |
| Alias/AKA: | 2SV-08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 5.08 mm |
| Number of Circuits: | 8 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 10/Contact A |
| Wire Size: | 18-22 AWG |
| Operating Temperature: | 130(Max) °C |
-
This product is discontinued, but still in stock.