- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437667-2
TE Connectivity / AMP Brand
1-1437667-2
The 1-1437667-2 is a TE Connectivity barrier strip style terminal block designed for wire termination in panel mount or PCB ap ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 8.26 mm Centerline
- Number of Levels = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437667-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Barrier Strip |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 8.26 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 25/Contact A |
| Wire Size: | 12-22 AWG |
-
This product is discontinued, but still in stock.