- Home ›
- All Products›
- 1-1437665-9
1-1437665-9
TE Connectivity / AMP Brand
JC6-P107-16=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-P107-16=JC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 114376659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437665-9
-
Alias/AKA:JC6-P107-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Number of Levels:1
-
Screw Head Type:Combo Phil-Slot
-
Barrier Strip Style:Dual Barrier
-
Housing Material:Thermoplastic
-
Circuit Application:Power
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:16
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Connector System:Wire-to-Board
-
Screw Plating Material:Zinc Chromate
-
Top Termination Type:Binding Combo Head
-
Packaging Quantity:65
-
Mounting Options:None
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):20 A, 5 A
-
Primary Product Color:Black
-
Product Length:6.061 in, 153.95 mm
-
Connector Mounting Type:Board Mount
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
Bottom Termination Type:Printed Circuit Pin
-
Thread Size:6-32
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Orientation:Vertical
-
Block Style:Flat Bottom with standoffs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
33
$29.40
65
$18.37
98
$14.47
130 +
$14.18
Click for Quote
Log in
to unlock special pricing