Image is representational - see mfr. specs

8DBL-06-007=8DBL-06-007

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
8DBL-06-007=8DBL-06-007
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 114376578
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1437657-8
  • Alias/AKA:
    8DBL-06-007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting Options:
    None
  • Circuit Application:
    Power
  • Housing Material:
    Thermoplastic
  • Bottom Termination Type:
    Double Printed Circuit Pin
  • Screw Material:
    Steel
  • Contact Current Rating (Max):
    30 A
  • Number of Positions:
    6
  • Number of Levels:
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Screw Plating Material:
    Zinc
  • Packaging Method:
    Package
  • Connector Mounting Type:
    Board Mount
  • Screw Head Type:
    Combo Phil-Slot
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Board
  • Top Termination Type:
    Binding Combo Head
  • Barrier Strip Style:
    Tri-Barrier
  • Packaging Quantity:
    10
  • Number of Rows:
    1
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Wire Size:
    18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
  • Centerline (Pitch):
    .438 in, 11.1 mm
  • Product Length:
    2.698 in, 68.53 mm
  • Product Orientation:
    Vertical
  • Primary Product Color:
    Black
  • PCB Contact Termination Area Plating Material:
    Tin
  • Thread Size:
    8-32
  • Block Style:
    Flat Bottom with standoffs
  • Operating Voltage:
    600 V
  • Contact Base Material:
    Copper Alloy
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1,200
$10.58
2,400
$5.40
3,600
$3.68
4,800 +
$3.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!