- Home ›
- All Products›
- 1-1437657-3
1-1437657-3
TE Connectivity / AMP Brand
8DBL-04-006=#8 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8DBL-04-006=#8 TRIBARRIER
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 114376573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437657-3
-
Alias/AKA:8DBL-04-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Current Rating (Max):30 A
-
Number of Levels:1
-
Bottom Termination Type:Double Printed Circuit Pin
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:35
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Mounting Options:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Screw Material:Steel
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Positions:4
-
Circuit Application:Power
-
Barrier Strip Style:Tri-Barrier
-
Screw Plating Material:Zinc
-
Top Termination Type:Wire Clamp Combo Head
-
Centerline (Pitch):.438 in, 11.1 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Product Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
Operating Voltage:600 V
-
Block Style:Flat Bottom with standoffs
-
Product Length:1.823 in, 46.3 mm
-
Thread Size:8-32
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
277
Ships today, if you order in
Minimum Order Quantity:
10
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$2.68
50
$2.44
150
$2.34
300
$2.31
600
$2.25
1,050
$2.24
2,550
$2.22
5,100 +
$1.80
Click for Quote
Log in
to unlock special pricing