- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437653-3
1-1437653-3
TE Connectivity / AMP Brand
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 8 Positions - 12-22 AWG - 10 A.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 8 Positions - 12-22 AWG - 10 A.
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 114376533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437653-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
190
Order Increment:
95
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
190
$2.520
2,565
$2.029
5,035
$2.010
7,505
$1.995
25,080
$1.985
50,065
$1.975
100,035
$1.965
150,005 +
$1.955
Click for Quote
Log in
to unlock special pricing