- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1-1437625-4
TE Connectivity / AMP Brand
1-1437625-4
PKX50B1/4=KNOB BLACK MATTI
View Datasheet Ask the Datasheet Accessories Notify Me
- Knob
- Ribbed Knob Design
- Indicator Style = White Square
- Indicator Location = Top
- PKX Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437625-4
-
Alias/AKA:PKX50B1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Black
-
Product Type:Knob
-
Diameter:.59 in, 15 mm