Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1437625-3

PKX130B1/4=KNOB BLACK MATTI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
PKX130B1/4=KNOB BLACK MATTI
Product Highlights:
  • Knob
  • Ribbed Knob Design
  • Indicator Style = White Square
  • Indicator Location = Top
  • PKX Series
Search Keywords: 114376253
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437625-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926902500
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Black
Product Type: Knob
Diameter: 1.576 in, 40 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1437625-3 discontinued?
Yes, 1-1437625-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1437625-3?
The recommended replacement for 1-1437625-3 is PKX130B1/4 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is 1-1437625-3 RoHS compliant?
Yes, 1-1437625-3 is RoHS compliant.
What is the lead time for 1-1437625-3?
The standard lead time for 1-1437625-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 474
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$6.58
55
$6.46
150
$6.33
250
$6.22
500
$6.10
1,000
$5.45
2,500 +
$4.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!