- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1-1437624-7
TE Connectivity / AMP Brand
1-1437624-7
Knob - Round Shaft - 6.35 mm - Phenolic - Ribbed with Indicator Line - 34.9 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Knob
- Ribbed Knob Design
- Indicator Style = Line
- Indicator Location = On Skirt
- With Skirt
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437624-7
-
Alias/AKA:PKA90B1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:N/A