- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1-1437620-1
1-1437620-1
TE Connectivity / AMP Brand
T-1 3/4 Flange Base Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
T-1 3/4 Flange Base Incandescent Lamp
Product Highlights:
- Lamps
- Used With Command Series Illuminated Operators and Pilot Lights
- Bulb Type = T1 3/4
- Voltage Rating = 28 VAC
- MSCP = .30
Search Keywords: 114376201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437620-1
-
Alias/AKA:387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Flange Base
-
Lamp Size:T-1 3/4
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$1.7182
50
$1.5620
500
$1.5390
1,000
$1.5320
2,500
$1.5240
5,000
$1.5160
7,500
$1.5090
10,000 +
$1.5010
Click for Quote
Log in
to unlock special pricing