- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 1-1437615-3
1-1437615-3
TE Connectivity / AMP Brand
Switch Indicators Incandescent Lamp/Neon Lamp Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Indicators Incandescent Lamp/Neon Lamp Panel Mount with Threads
Product Highlights:
- Pilot Light
- Contact Rating = 6A
- Lens Color = Red
- Reliant'22 Series
- Style = Round
Search Keywords: 114376153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437615-3
-
Alias/AKA:SR6012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:N/R
-
Bezel Color:N/R
-
Lens Shape:Round Raised
-
Lens Color:Red
-
Light Source:Incandescent Lamp,Neon Lamp
-
Light Source Color:N/A
-
Typical Operating Voltage:N/A
-
Typical Operating Current:N/A
-
Terminal Type:N/A
-
Family:SR6012
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately