help desk software
Image is representational - see mfr. specs

DPS8131AK=1-2-4-8 BCD CODE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 08/08/2025
Pack Packaging
Certificate of Compliance Guarantee
Description +
DPS8131AK=1-2-4-8 BCD CODE
Product Highlights:
  • Switch - Mechanical
  • DPS8 Series
  • Code Type = 1-2-4-8 BCD
  • Termination Type = Printed Circuit
  • Mount = Rear
Search Keywords: 114376032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1437603-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD
  • Number of Positions:
    N/A
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Maximum AC Voltage Rating:
    20 V
  • Maximum DC Voltage Rating:
    20 V
  • Maximum Contact Resistance:
    150 mOhm
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    Solder
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 08/08/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks can ship 2/27/26
Backorder
Price (USD)
Qty
Unit Price
125
$62.40
250
$32.93
375
$22.65
500 +
$22.20
Click for Quote
Log in to unlock special pricing