- Home ›
- All Products›
- 1-1437602-4
1-1437602-4
TE Connectivity / AMP Brand
SMCD111AK=SW BI-DIRECTUNIAL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SMCD111AK=SW BI-DIRECTUNIAL
Search Keywords: 114376024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437602-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Code Type:Decimal
-
Contact Base Material:Copper Alloy
-
Pushwheel Switch Mounting Type:Snap Detent
-
Product Type:Switch
-
Termination Type:Printed Circuit
-
Repeating Readout:Without
-
Pushwheel Switch Mounting Location:Front
-
Wheel Markings:0-9
-
Pushwheel Switch Contact Current Rating:.4 VA
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Pushwheel Switch Positions:10
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.