- Home ›
- All Products›
- 1-1437598-1
TE Connectivity / AMP Brand
1-1437598-1
SKT332AEL01=#101 SKT-33-2 AEL
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch
- Brushed Chrome Frame Material
- Double Pole - Double Throw Configuration (Pole-Throw)
- SKT Series
- Silver Plate Contact Finish
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437598-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Remove Key: | Position 1 or 2 |
| Switch Type: | Key Lock |
| Keylock Switch Mounting Type: | Panel |
| Operating Temperature (Max): | 85 °C |
| Insulation Resistance: | 1000 MΩ |
| Keylock Switch Contact Current Rating: | 3 A |
| Frame Material: | Brushed Chrome |
| Operating Function: | On On |
| Comment: | All keylocks are supplied with 2 brass keys on a ring. |
| Lock Body: | Zinc Alloy |
| Product Type: | Switch |
| Dielectric Strength: | 1000 VAC |
| Illuminated: | No |
| Oil-Tight: | No |
| Configuration (Pole-Throw): | Double Pole - Double Throw |
| Actuator Material: | Brass |
| Cylinder Material: | Zinc Alloy |
| Terminals/Fixed Contact Material: | Tin-Lead Plate |
| Actuator Style: | Key |
| Contact Resistance: | 20 mΩ |
| Contact Timing: | Non-Shorting |
| Number of Keylock Switch Positions: | 2 |
| Seal Type: | Terminal Seal (Epoxy) |
| Contact Finish: | Silver |
| Actuator Travel: | 80° |
| Keylock Switch Voltage Rating: | 125 VAC, 28 VDC |
| Panel Cutout Size: | .75 x .64 in, 19.3 x 16.3 mm |
| Soldering Type: | DIP , Hand |