- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1-1437596-9
1-1437596-9
TE Connectivity / AMP Brand
TRD23N10WL=ROCKER,DPDT, BLACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TRD23N10WL=ROCKER,DPDT, BLACK
Product Highlights:
- Contact Rating = 3A
- Double Pole - Double Throw Configuration (Pole-Throw)
- Silver Contact Plating
- TRD Series
- Operating Function = On None On
Search Keywords: 114375969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437596-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
78 Weeks
can ship
11/30/27
Price (USD)
Qty
Unit Price
2
$77.66
10
$77.47
25
$77.28
50
$77.08
100
$40.81
150
$28.71
200 +
$28.14
Click for Quote
Log in
to unlock special pricing