- Home ›
- All Products›
- 1-1437596-2
TE Connectivity / AMP Brand
1-1437596-2
TRD21R10WL=ROCKER DPDT BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437596-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Function:On None (On)
-
Rocker Switch LED:Without
-
Rocker Switch Voltage Rating:20 VDC
-
Termination Type:Wire Lugs
-
Lamp:Without
-
Actuator Style:Rocker
-
Process Sealed:No
-
Switch Contact Plating Material:Gold
-
Mounting Angle:Vertical
-
Product Type:Switch
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Actuator Color:Black
-
Actuator Type:Top
-
Indicator/Imprint Legend:None
-
VDE Tested:No
-
Rocker Switch Mounting Type:15/32" (Round Hole)
-
Rocker Switch Contact Current Rating:.4 A
-
Rocker Switch Type:Power
-
Panel Cutout Size:.445 x .475 in, 11.3 x 12.07 mm