Available Replacements
ROHs Equivalent
5-1437581-5 5-1437581-5 TE Connectivity / AMP Brand
5-1437581-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1437581-4

ASE42=4PDT AUTO-SLIDE

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
ASE42=4PDT AUTO-SLIDE
Product Highlights:
  • Number of Positions = 4
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • ASE/F Series
Search Keywords: 114375814
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437581-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Extended Top Slide
Pole Throw Configuration: 4PDT
Contact Rating @ Voltage: 0.3@115VAC 28VDC A
Contact Plating: Silver/Nickel Flash
Operating Temperature: -40 to 80 °C
Termination Style: PC Pins
Dimension: 17.8 x 8.38 x 8.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1437581-4 RoHS compliant?
No, 1-1437581-4 is not RoHS compliant.
What is the lead time for 1-1437581-4?
The standard lead time for 1-1437581-4 is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 537
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
78 Weeks can ship 5/1/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$39.65
100
$39.55
250
$39.45
360
$39.35
720
$20.10
1,080
$13.68
1,440 +
$13.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!