- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1-1437581-1
1-1437581-1
TE Connectivity / AMP Brand
Switch Slide DPDT Extended Side Slide 0.3A 115VAC 28VDC Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Extended Side Slide 0.3A 115VAC 28VDC Gull Wing SMD Tube
Search Keywords: 114375811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437581-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle13962
-
Actuator Style:Extended Side Slide13959
-
Pole Throw Configuration:DPDT13980
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC 28VDC A
-
Contact Plating:Silver/Nickel Flash13964
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing13988
-
Dimension:10.2mm x 11.05mm x 5.3213982mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$5.26
50
$5.24
100
$5.04
250
$4.65
500
$4.64
1,000
$4.59
2,500 +
$4.51
Click for Quote
Log in
to unlock special pricing