- Home ›
- All Products›
- 1-1437579-8
1-1437579-8
TE Connectivity / AMP Brand
TSS21NG1RA=SW SLIDE R/A TERM
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TSS21NG1RA=SW SLIDE R/A TERM
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- TSS Series
Search Keywords: 114375798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437579-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stamped Marking:With
-
Actuator Style:Side
-
Operating Function:On Off On
-
Actuator Color:Black
-
Slide Switch Contact Current Rating:.4 A
-
Switch Contact Plating Material:Gold
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Slide Switch Mounting Type:Through Hole
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper
-
Terminals Connected:2-3
-
Terminal Configuration:Standard
-
Actuator Material:Polyester
-
Switch Type:Slide
-
Product Type:Switch
-
Termination Type:PC
-
Number of Slide Switch Positions:2
-
Slide Switch Mounting Angle:Right Angle
-
Slide Switch Voltage Rating:20 VDC
-
Threaded Case:Without
-
PCB Mount Retention Type:Extended
-
Number of Actuators:Single
-
PCB Tail Length:.13 in, 3.3 mm
-
Width:.226 in, 5.74 mm
-
Length:.4 in, 10.16 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.