- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1-1437579-6
TE Connectivity / AMP Brand
1-1437579-6
TSS21KGPC=SWITCH SLIDE P/C TER
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437579-6 |
| Alias/AKA: | TSS21KGPC |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | DPST |
| Switch Configuration: | On None Off |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -20 to 80 °C |
| Termination Style: | PC Pins |
| Dimension: | 10.2 x 9.14 x 12.44 mm |
-
This product is discontinued, but still in stock.