- Home ›
- All Products›
- 1-1437572-9
1-1437572-9
TE Connectivity / AMP Brand
TPC11FGVRA0=TINY PUSHBUTTON
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPC11FGVRA0=TINY PUSHBUTTON
Search Keywords: 114375729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437572-9
-
Alias/AKA:TPC11FGVRA0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Temperature Rating:High
-
Packaging Method:Bulk
-
ESD Grounding Terminal:Without
-
Bushing Style:Threaded
-
Snap Action:Without
-
Mounting Angle:Vertical
-
Bushing Thread Size:10-48
-
Process Sealed:No
-
Actuator Style:Round
-
Support Bracket:Without
-
Switch Contact Plating Material:Gold
-
Number of Actuators:Single
-
Termination Type:Vertical Right Angle
-
Low Profile:No
-
Contact Base Material:Copper Alloy
-
Case Material:Polyester
-
Dust Proof:No
-
Operating Function:Momentary
-
Actuator Color:Black
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Tactile:No
-
Actuator Material:Polyamide
-
Switch Type:Pushbutton
-
Illuminated:No
-
Actuator Profile:Extended
-
Ganged:No
-
Actuator Length:.137 in, 3.48 mm
-
Thread Size:10-48 UNS-2A
-
Actuator Force:50 – 400 g, 1.77 – 14.11 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/9/27
Price (USD)
Qty
Unit Price
63
$38.15
125
$20.36
188
$14.29
250 +
$14.00
Click for Quote
Log in
to unlock special pricing