- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-1437571-5
1-1437571-5
TE Connectivity / AMP Brand
TP11FGRA0=SWITCH P/B MOMENTARY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TP11FGRA0=SWITCH P/B MOMENTARY
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Momentary
Search Keywords: 114375715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437571-5
-
Alias/AKA:TP11FGRA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Rectangular Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.13 x 12.11 x 5.74 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$17.40
50
$17.36
100
$17.31
250
$17.27
500
$9.14
750
$6.44
1,000 +
$6.30
Click for Quote
Log in
to unlock special pricing