- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-1437571-0
1-1437571-0
TE Connectivity / AMP Brand
TP11CGRA2=SWITCH P/B N/O RED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TP11CGRA2=SWITCH P/B N/O RED
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
Search Keywords: 114375710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437571-0
-
Alias/AKA:TP11CGRA2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.13 x 12.11 x 5.74 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
581
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$4.54
50
$4.47
100
$4.37
250
$4.28
500
$4.19
1,000
$4.14
2,500
$3.64
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing