- Главная страница ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1437569-3
1-1437569-3
TE Connectivity / AMP Brand
164J2B11=REC 2-POS KY PLL BOTH
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Discontinued
Описание
+
164J2B11=REC 2-POS KY PLL BOTH
Search Keywords: 114375693
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:1-1437569-3
-
Alias/AKA:164J2B11
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Soldering Type:Hand
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Number of Keylock Switch Positions:2
-
Type of Contact:1 NO & 1 NC
-
Operating Temperature (Max):50 °C
-
Keylock Switch Mounting Type:Panel
-
Insulation Resistance:100 MΩ
-
Switch Type:Key Lock
-
Actuator Style:Key
-
Remove Key:Both Positions
-
Product Type:Switch
-
Number of Actuators:Single
-
Illuminated:No
-
Life Expectancy:100000 Cycles
-
Operating Function:Maintained
-
Keylock Switch Contact Current Rating:5 A
-
Keylock Switch Voltage Rating:250 VAC, 20 VDC
-
Panel Cutout Size:.625 (Diameter) in, 16 (Diameter) mm
-
Contact Resistance:20 mΩ
-
Oil-Tight:No
-
Contact Finish:Gold
-
Dielectric Strength:1500 VAC
ресурсы
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
57
Ships today, if you order in
PRICE (USD)
КОЛ-ВО
Unit Price
1
$238.16
2
$233.74
3
$229.35
6
$224.93
30
$220.52
100
$176.86
250
$139.36
500 +
$118.65
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены