- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1437569-2
1-1437569-2
TE Connectivity / AMP Brand
164J2A22=2-POS KEYLK MAINT KYP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
164J2A22=2-POS KEYLK MAINT KYP
Product Highlights:
- Switch
- Switch Type = Keylock
- Operating Function = Maintained
- Contact Rating = 5A
- Remove Key = Left Position
Search Keywords: 114375692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437569-2
-
Alias/AKA:164J2A22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Switch Type:Key Lock
-
Dielectric Strength:1500 VAC
-
Keylock Switch Mounting Type:Panel
-
Panel Cutout Size:.625 (Diameter) in, 16 (Diameter) mm
-
Contact Finish:Gold
-
Remove Key:Left Position
-
Soldering Type:Hand
-
Actuator Style:Key
-
Operating Function:Maintained
-
Keylock Switch Contact Current Rating:5 A
-
Type of Contact:2 NO & 2 NC
-
Illuminated:No
-
Oil-Tight:No
-
Insulation Resistance:100 MΩ
-
Operating Temperature (Max):50 °C
-
Life Expectancy:100000 Cycles
-
Product Type:Switch
-
Number of Actuators:Single
-
Number of Keylock Switch Positions:2
-
Keylock Switch Voltage Rating:250 VAC, 20 VDC
-
Contact Resistance:20 mΩ
-
Configuration (Pole-Throw):Double Pole - Double Throw
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$110.08
5
$105.82
10
$103.56
20
$101.49
30
$99.96
50 +
$98.46
Click for Quote
Log in
to unlock special pricing