- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 1-1437569-1
TE Connectivity / AMP Brand
1-1437569-1
164J2A11=RECT 2-POS KY PLL LFT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
164J2A11=RECT 2-POS KY PLL LFT
Product Highlights:
- Switch
- Switch Type = Keylock
- Operating Function = Maintained
- Contact Rating = 5A
- Remove Key = Left Position
Search Keywords: 114375691
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437569-1 |
| Alias/AKA: | 164J2A11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536504000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Terminal Type: | Solder |
| Bezel Style: | Rectangular |
| Operating Temperature: | -20 to 70 °C |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is 1-1437569-1 discontinued?
Yes, 1-1437569-1 from Te Connectivity / Amp Brand is discontinued (end-of-life June 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1437569-1 RoHS compliant?
Yes, 1-1437569-1 is RoHS compliant.
What is the lead time for 1-1437569-1?
The standard lead time for 1-1437569-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$438.34
8
$416.41
15
$235.15
23
$161.88
30 +
$158.65
Click for Quote
Log in
to unlock special pricing