- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1437565-6
1-1437565-6
TE Connectivity / AMP Brand
FSM1LP=ESD GND SMD TACT SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FSM1LP=ESD GND SMD TACT SWITCH
Product Highlights:
- Switch
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 114375656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437565-6
-
Alias/AKA:FSM1LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:6.19 x 8 x 3.09 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,272
Ships today, if you order in
Minimum Order Quantity:
100
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$0.2433
2,000
$0.1833
4,000
$0.1807
6,000
$0.1782
8,000
$0.1733
26,000
$0.1664
50,000
$0.1526
100,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing