- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1437565-5
1-1437565-5
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Product Highlights:
- Switch - Mechanical
- Tactile
- Contact Rating = 50mA
- Operating Function = Off [On]
- Not Ganged
Search Keywords: 114375655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437565-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:7.23 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.