- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1-1437562-1
1-1437562-1
TE Connectivity / AMP Brand
TT21NGPC9T1/4="TOGGLE WITH 1/4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TT21NGPC9T1/4="TOGGLE WITH 1/4
Product Highlights:
- TT (Tiny) Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: 114375621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437562-1
-
Alias/AKA:TT21NGPC9T1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.1 x 9.22 x 27.43 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
96
Can Ship immediately
On Order:
1,000
can ship 6/29/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
108 Weeks
can ship
6/26/28
Price (USD)
Qty
Unit Price
5
$40.80
50
$40.69
100
$40.59
250
$40.49
500
$20.68
750
$14.08
1,000 +
$13.80
Click for Quote
Log in
to unlock special pricing