Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1437561-2

11106-AG=HEX NUT 10-48

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
11106-AG=HEX NUT 10-48
Product Highlights:
  • Hex Nut
  • Thread Size = 10-48
  • Bright Nickel Finish
  • Used With Switch Type Miniature Toggle Switches
Search Keywords: 114375612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437561-2
Alias/AKA: 11106-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415338050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Thread Size: 10 – 48 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1437561-2 discontinued?
Yes, 1-1437561-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1437561-2 RoHS compliant?
Yes, 1-1437561-2 is RoHS compliant.
What is the lead time for 1-1437561-2?
The standard lead time for 1-1437561-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2147
100
$0.1952
1,000
$0.1719
2,500
$0.1682
5,000
$0.1670
7,500
$0.1637
25,000
$0.1606
50,000
$0.1602
100,000 +
$0.1596
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!