- Home ›
- All Products›
- 1-1437559-2
1-1437559-2
TE Connectivity / AMP Brand
MTG106E=(MSTG) SW TOG MUSTANG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTG106E=(MSTG) SW TOG MUSTANG
Product Highlights:
- MTG Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 114375592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437559-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
UL/CSA Current Rating (125V):6 A
-
Switch Contact Plating Material:Gold Flash over Silver
-
Color:Green
-
UL/CSA Current Rating (250V):3 A
-
Dielectric Strength:1500 VAC
-
Bushing Thread Size:15/32-32
-
Process Sealed:No
-
Operating Function:On Off On
-
Bushing Style:Threaded
-
Contact Resistance:10 mΩ
-
Toggle Style:Baton Short
-
Actuator Finish:Chrome
-
Insulation Resistance:1000 MΩ
-
Comment:UL available when ordering - consult factory.
-
Toggle Actuation:Vertical
-
Product Type:Switch
-
Toggle Length:.452 in, 11.48 mm
-
Termination Type:Vertical , Wire Lugs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
25
$17.73
50
$13.30
75
$12.41
100 +
$12.16
Click for Quote
Log in
to unlock special pricing