- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1-1437558-1
TE Connectivity / AMP Brand
1-1437558-1
Toggle Switch - On-Off - SPDT - Non Illuminated - MTA Series - 6 A - Panel.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Toggle Switch - On-Off - SPDT - Non Illuminated - MTA Series - 6 A - Panel.
Product Highlights:
- MTA Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: 114375581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437558-1
-
Alias/AKA:MTA106DPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Toggle
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13 x 8 x 30.09 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1437558-1 RoHS compliant?
Yes, 1-1437558-1 is RoHS compliant.
What is the lead time for 1-1437558-1?
The standard lead time for 1-1437558-1 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
31 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
25
$12.35
50
$11.69
100
$11.18
250
$10.54
500
$10.08
1,000
$9.61
2,500 +
$9.59
Click for Quote
Log in
to unlock special pricing