- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-1437531-7
TE Connectivity / AMP Brand
1-1437531-7
500 Series Socket
View Datasheet Accessories Notify Me
- DIP Socket
- Number of Positions = 14
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437531-7
-
Alias/AKA:514-AG10D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.