- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-1437515-7
TE Connectivity / AMP Brand
1-1437515-7
Conn DIP Adapter PL/PL 14 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- 14 Positions
- Row-to-Row Spacing = 7.62 mm
- Pin Style = Round
- Gold Pin Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437515-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIP Adapter |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | PL/PL |
| Pitch: | 2.54 mm |
| Number of Contacts: | 14 |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -65 to 125 °C |
-
This product is discontinued, but still in stock.