- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-1437515-3
1-1437515-3
TE Connectivity / AMP Brand
Adapters
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Adapters
Product Highlights:
- Adapter
- 8 Positions
- Row-to-Row Spacing = 7.62 mm
- Pin Style = Slotted
- Tin Pin Plating
Search Keywords: 114375153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437515-3
-
Alias/AKA:608-CG1T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
766
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$29.39
25
$8.91
100
$7.97
225
$7.89
450
$7.25
675
$6.61
900 +
$6.23
Click for Quote
Log in
to unlock special pricing