- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1437514-3
1-1437514-3
TE Connectivity / AMP Brand
322-HCS-5P2-300=REEL ASSY.,500
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
322-HCS-5P2-300=REEL ASSY.,500
Product Highlights:
- DIP Socket
- Number of Positions = 1
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 114375143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437514-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.2735
2,500
$0.2615
5,000
$0.2563
10,000
$0.2524
15,000
$0.2487
25,000
$0.2449
50,000 +
$0.2413
Click for Quote
Log in
to unlock special pricing