- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1-1437507-9
1-1437507-9
TE Connectivity / AMP Brand
8136-475G8=JUMPER PLUG ASSY
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
8136-475G8=JUMPER PLUG ASSY
Product Highlights:
- Assembly (Insulator with Jumper Pins)
- Insulator Size = 8 Units
- Insulator Length = 20.32 mm
- Pin Configuration = Connects Opposing Contacts
- Gold Pin Plating
Search Keywords: 114375079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437507-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Programming Jumper Plug
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.