- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1-1437507-5
1-1437507-5
TE Connectivity / AMP Brand
8136-475G4=JUMPER PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
8136-475G4=JUMPER PLUG ASSY
Product Highlights:
- Assembly (Insulator with Jumper Pins)
- Insulator Size = 4 Units
- Insulator Length = 10.16 mm
- Pin Configuration = Connects Opposing Contacts
- Gold Pin Plating
Search Keywords: 114375075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437507-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Programming Jumper Plug
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Can Ship immediately
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$8.72
540
$8.59
1,020
$8.46
2,400
$8.33
4,800
$4.25
7,200
$2.90
9,600 +
$2.84
Click for Quote
Log in
to unlock special pricing