- Home ›
- All Products›
- 1-1437488-1
1-1437488-1
TE Connectivity / AMP Brand
7012RBA2I=60V DC .5-5 SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012RBA2I=60V DC .5-5 SEC
Search Keywords: 114374881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437488-1
-
Alias/AKA:7012RBA2I
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
-
Multiple Timing Ranges:Without
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Delay Time:.5 – 5 seconds
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2,396.12
2
$1,268.53
3
$892.67
4 +
$874.82
Click for Quote
Log in
to unlock special pricing