- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1-1437467-4
1-1437467-4
TE Connectivity / AMP Brand
SCBRX012XXABXA=.5/15SEC01TIMER
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SCBRX012XXABXA=.5/15SEC01TIMER
Product Highlights:
- SCB Specification Grade Precision Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: 114374674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437467-4
-
Alias/AKA:SCBRX012XXABXA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$345.75
3
$283.69
4
$252.66
5 +
$247.61
Click for Quote
Log in
to unlock special pricing