- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1-1437464-7
1-1437464-7
TE Connectivity / AMP Brand
SCFRX902AA=TIMER 10 AMPERES 12
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SCFRX902AA=TIMER 10 AMPERES 12
Product Highlights:
- SCF Multi-Mode, Multi-Range Timer Series
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A Resistive @ 28 VDC/120 VAC
Search Keywords: 114374647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437464-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 10h
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
3
can ship 9/3/26
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$958.40
2
$910.48
5
$864.95
7
$821.71
9 +
$780.62
Click for Quote
Log in
to unlock special pricing