- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1-1437453-7
TE Connectivity / AMP Brand
1-1437453-7
7022BCX=RLY,STD,OFF,2P,240VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437453-7 |
| Alias/AKA: | 7022BCX |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Contact Arrangement: | DPDT |
| AC Coil Voltage: | 230 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | Screw Terminal |
| Time Range: | 1.5 to 15 sec |